


KSC3233DTF | |
|---|---|
DigiKey Part Number | KSC3233DTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSC3233DTF |
Description | TRANS NPN 400V 2A TO-252AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 2 A 1 W Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | KSC3233DTF Models |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 1A, 5V |
Packaging Tape & Reel (TR) | Power - Max 1 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-252AA |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Base Product Number |



