Similar
Similar
Similar

KSC3123RMTF | |
|---|---|
DigiKey Part Number | KSC3123RMTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSC3123RMTF |
Description | RF TRANS NPN 20V 1.4GHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 50mA 1.4GHz 150mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC3123RMTF Models |
Category | Power - Max 150mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 1.4GHz | Supplier Device Package SOT-23-3 |
Noise Figure (dB Typ @ f) 3.8dB ~ 5.5dB @ 200MHz | Base Product Number |
Gain 20dB ~ 23dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP740H6327XTSA1 | Infineon Technologies | 3.777 | BFP740H6327XTSA1CT-ND | 0,52000 € | Similar |
| BFR740L3RHE6327XTSA1 | Infineon Technologies | 7.824 | BFR740L3RHE6327XTSA1CT-ND | 0,83000 € | Similar |
| MAPRST0912-50 | MACOM Technology Solutions | 0 | 1465-1134-ND | 624,23550 € | Similar |




