Similar
Similar

KSC2756RMTF | |
|---|---|
DigiKey Part Number | KSC2756RMTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSC2756RMTF |
Description | RF TRANS NPN 20V 850MHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 30mA 850MHz 150mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2756RMTF Models |
Category | Power - Max 150mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 30mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 850MHz | Supplier Device Package SOT-23-3 |
Noise Figure (dB Typ @ f) 6.5dB @ 200MHz | Base Product Number |
Gain 15dB ~ 23dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP740FH6327XTSA1 | Infineon Technologies | 1.986 | BFP740FH6327XTSA1CT-ND | 0,57000 € | Similar |
| BFP760H6327XTSA1 | Infineon Technologies | 7.868 | BFP760H6327XTSA1CT-ND | 1,04000 € | Similar |
| HFA3102BZ | Renesas Electronics Corporation | 1.591 | 20-HFA3102BZ-ND | 9,76000 € | Similar |
| MRF317 | MACOM Technology Solutions | 0 | 1465-1178-ND | 172,83067 € | Similar |





