
KSC2073H2TSTU | |
|---|---|
DigiKey Part Number | KSC2073H2TSTU-ND |
Manufacturer | |
Manufacturer Product Number | KSC2073H2TSTU |
Description | TRANS NPN 150V 1.5A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1.5 A 4MHz 25 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2073H2TSTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 10V |
Mfr | Power - Max 25 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-220-3 Cropped Leads |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |



