KSC1730OTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 187
Unit Price: 0,48000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8.603
Unit Price: 0,50000 €
Datasheet

Similar


Infineon Technologies
In Stock: 52.478
Unit Price: 0,27000 €
Datasheet
RF Transistor NPN 15V 50mA 1.1GHz 250mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC1730OTA

DigiKey Part Number
KSC1730OTA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSC1730OTA
Description
RF TRANS NPN 15V 1.1GHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 15V 50mA 1.1GHz 250mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSC1730OTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
1.1GHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
250mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable