KSC1674COBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 53.755
Unit Price: 0,27000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6.047
Unit Price: 1,03000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 1
Unit Price: 178,48000 €
Datasheet
RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC1674COBU

DigiKey Part Number
KSC1674COBU-ND
Manufacturer
Manufacturer Product Number
KSC1674COBU
Description
RF TRANS NPN 20V 600MHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSC1674COBU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
20V
Frequency - Transition
600MHz
Noise Figure (dB Typ @ f)
3dB ~ 5dB @ 100MHz
Gain
-
Power - Max
250mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 1mA, 6V
Current - Collector (Ic) (Max)
20mA
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable