KSC1008OBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,29090 €

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,20355 €
Datasheet

Similar


Diodes Incorporated
In Stock: 37.913
Unit Price: 1,02000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.354
Unit Price: 1,05000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.770
Unit Price: 0,91000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.156
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC1008OBU

DigiKey Part Number
KSC1008OBU-ND
Manufacturer
Manufacturer Product Number
KSC1008OBU
Description
TRANS NPN 60V 0.7A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSC1008OBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 2V
Power - Max
800 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 53.015 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

53.015In Stock
Ships from Flip Electronics