
ZTX451STZ | |
|---|---|
DigiKey Part Number | 31-ZTX451STZCT-ND - Cut Tape (CT) 31-ZTX451STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX451STZ |
Description | TRANS NPN 60V 1A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56100 € | 5,61 € |
| 100 | 0,36610 € | 36,61 € |
| 500 | 0,28208 € | 141,04 € |
| 1.000 | 0,25503 € | 255,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23226 € | 464,52 € |
| 4.000 | 0,21310 € | 852,40 € |
| 6.000 | 0,20334 € | 1.220,04 € |
| 10.000 | 0,19237 € | 1.923,70 € |
| 14.000 | 0,18587 € | 2.602,18 € |
| 20.000 | 0,17956 € | 3.591,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


