Bipolar (BJT) Transistor PNP 60 V 3 A 9MHz 1.5 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 3 A 9MHz 1.5 W Surface Mount TO-263 (D2PAK)
TO-263

KSB834WYTM

DigiKey Part Number
KSB834WYTMTR-ND - Tape & Reel (TR)
KSB834WYTMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KSB834WYTM
Description
TRANS PNP 60V 3A TO263
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 9MHz 1.5 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
KSB834WYTM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 5V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
9MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-263 (D2PAK)
Vce Saturation (Max) @ Ib, Ic
1V @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD32CJNexperia USA Inc.4.6811727-8671-1-ND0,56000 €Similar
In-Stock: 212
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,76400 €7,64 €
1000,50570 €50,57 €
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €