
KSB810YTA | |
|---|---|
DigiKey Part Number | KSB810YTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSB810YTA |
Description | TRANS PNP 25V 0.7A TO-92S |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 700 mA 160MHz 350 mW Through Hole TO-92S |
Datasheet | Datasheet |
EDA/CAD Models | KSB810YTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 70mA, 700mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Supplier Device Package | TO-92S | |
Base Product Number |

