Similar

KSB798YTF | |
|---|---|
DigiKey Part Number | KSB798YTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSB798YTF |
Description | TRANS PNP 25V 1A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1 A 110MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSB798YTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 135 @ 100mA, 1V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 110MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1121T-TD-E | onsemi | 114.000 | 488-2SB1121T-TD-ETR-ND | 0,25497 € | Similar |


