KSB546YTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 358
Unit Price: 2,50000 €
Datasheet
Bipolar (BJT) Transistor PNP 150 V 2 A 5MHz 25 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSB546YTU

DigiKey Part Number
KSB546YTU-ND
Manufacturer
Manufacturer Product Number
KSB546YTU
Description
TRANS PNP 150V 2A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 2 A 5MHz 25 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSB546YTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 400mA, 10V
Mfr
Power - Max
25 W
Packaging
Tube
Frequency - Transition
5MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
150 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
50µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJE15031Gonsemi358MJE15031GOS-ND2,50000 €Similar
Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.000In Stock
Ships from Flip Electronics