KSB546Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 1,83000 €
Datasheet
Bipolar (BJT) Transistor PNP 150 V 2 A 5MHz 25 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSB546Y

DigiKey Part Number
KSB546Y-ND
Manufacturer
Manufacturer Product Number
KSB546Y
Description
TRANS PNP 150V 2A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 2 A 5MHz 25 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSB546Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 400mA, 10V
Power - Max
25 W
Frequency - Transition
5MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable