Direct

KSB1366G | |
|---|---|
DigiKey Part Number | KSB1366G-ND |
Manufacturer | |
Manufacturer Product Number | KSB1366G |
Description | TRANS PNP 60V 3A TO-220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 9MHz 2 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSB1366G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 5V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 9MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220F-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSB1366GTU | onsemi | 1.146 | KSB1366GTU-ND | 1,40000 € | Direct |
| TIP32AG | onsemi | 2.809 | TIP32AGOS-ND | 1,16000 € | Similar |



