
KSB1097RTU | |
|---|---|
DigiKey Part Number | KSB1097RTU-ND |
Manufacturer | |
Manufacturer Product Number | KSB1097RTU |
Description | TRANS PNP 60V 7A TO-220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 7 A 2 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSB1097RTU Models |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 3A, 1V |
Packaging Tube | Power - Max 2 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220F-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 500mA, 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE2955TG | onsemi | 473 | MJE2955TGOS-ND | 1,38000 € | Similar |


