KSB1015YTU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 735
Unit Price: 0,56944 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 3 A 9MHz 25 W Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSB1015YTU

DigiKey Part Number
KSB1015YTU-ND
Manufacturer
Manufacturer Product Number
KSB1015YTU
Description
TRANS PNP 60V 3A TO-220F-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 9MHz 25 W Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
KSB1015YTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 300mA, 3A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Power - Max
25 W
Frequency - Transition
9MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes