
KSA992FTA | |
|---|---|
DigiKey Part Number | KSA992FTACT-ND - Cut Tape (CT) KSA992FTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSA992FTA |
Description | TRANS PNP 120V 0.05A TO-92-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 100MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSA992FTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1mA, 6V |
Mfr | Power - Max 500 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,08616 € | 43,08 € |
| 1.000 | 0,07638 € | 76,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06428 € | 128,56 € |
| 4.000 | 0,05771 € | 230,84 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |








