
KSA940TU | |
|---|---|
DigiKey Part Number | KSA940TU-ND |
Manufacturer | |
Manufacturer Product Number | KSA940TU |
Description | TRANS PNP 150V 1.5A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1.5 A 4MHz 1.5 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSA940TU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 10V |
Mfr | Power - Max 1.5 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE15031G | onsemi | 2.368 | MJE15031GOS-ND | 2,52000 € | Similar |







