Bipolar (BJT) Transistor PNP 30 V 2 A 120MHz 1 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA928AYTA

DigiKey Part Number
KSA928AYTACT-ND - Cut Tape (CT)
KSA928AYTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSA928AYTA
Description
TRANS PNP 30V 2A TO-92-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 2 A 120MHz 1 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 2V
Mfr
Power - Max
1 W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
2V @ 30mA, 1.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32000 €3,20 €
1000,20380 €20,38 €
5000,15364 €76,82 €
1.0000,13745 €137,45 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,11680 €233,60 €
4.0000,10597 €423,88 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €