Similar
Similar
Similar
Similar

KSA812OMTF | |
|---|---|
DigiKey Part Number | KSA812OMTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSA812OMTF |
Description | TRANS PNP 50V 0.1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 180MHz 150 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSA812OMTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT5087LT1G | onsemi | 182.024 | MMBT5087LT1GOSCT-ND | 0,17000 € | Similar |
| MMBT5087LT3G | onsemi | 10.287 | MMBT5087LT3GOSCT-ND | 0,17000 € | Similar |
| NSVBC857BLT3G | onsemi | 10.733 | 488-NSVBC857BLT3GCT-ND | 0,26000 € | Similar |
| BC857A-HF | Comchip Technology | 0 | BC857A-HF-ND | 0,04348 € | Similar |
| BC857B,235 | Nexperia USA Inc. | 0 | 1727-6198-1-ND | 0,09000 € | Similar |




