Bipolar (BJT) Transistor PNP 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA708YTA

DigiKey Part Number
KSA708YTACT-ND - Cut Tape (CT)
KSA708YTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSA708YTA
Description
TRANS PNP 60V 0.7A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 2V
Mfr
Power - Max
800 mW
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
700 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.454
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21100 €2,11 €
1000,13230 €13,23 €
5000,09830 €49,15 €
1.0000,08731 €87,31 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07804 €156,08 €
4.0000,07023 €280,92 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €