KSA643GBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 485
Unit Price: 1,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,40120 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,43226 €
Datasheet
Bipolar (BJT) Transistor PNP 20 V 500 mA 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA643GBU

DigiKey Part Number
KSA643GBU-ND
Manufacturer
Manufacturer Product Number
KSA643GBU
Description
TRANS PNP 20V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 500 mA 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSA643GBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
200nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 1V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable