
KSA1614YTU | |
|---|---|
DigiKey Part Number | KSA1614YTU-ND |
Manufacturer | |
Manufacturer Product Number | KSA1614YTU |
Description | TRANS PNP 55V 3A TO-220F-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 55 V 3 A 20 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSA1614YTU Models |
Category | Current - Collector Cutoff (Max) 50µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 5V |
Packaging Tube | Power - Max 20 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 55 V | Supplier Device Package TO-220F-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |

