KSA1406CSTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.859
Unit Price: 0,96000 €
Datasheet
Bipolar (BJT) Transistor PNP 200 V 100 mA 400MHz 1.2 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA1406CSTU

DigiKey Part Number
KSA1406CSTU-ND
Manufacturer
Manufacturer Product Number
KSA1406CSTU
Description
TRANS PNP 200V 0.1A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 200 V 100 mA 400MHz 1.2 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
KSA1406CSTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 3mA, 30mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 10V
Power - Max
1.2 W
Frequency - Transition
400MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable