Image for KSA1220YSTU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA1220YSTU

DigiKey Part Number
KSA1220YSTU-ND
Manufacturer
Manufacturer Product Number
KSA1220YSTU
Description
TRANS PNP 120V 1.2A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 1.2 A 175MHz 1.2 W Through Hole TO-126
Datasheet
 Datasheet
EDA/CAD Models
KSA1220YSTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.2 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 200mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 300mA, 5V
Power - Max
1.2 W
Frequency - Transition
175MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable