Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KSA1182YMTF | |
|---|---|
DigiKey Part Number | KSA1182YMTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSA1182YMTF |
Description | TRANS PNP 30V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 150 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSA1182YMTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 1V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30A02CH-TL-E | onsemi | 6.783 | 30A02CH-TL-EOSCT-ND | 0,48000 € | Similar |
| BC858ALT1G | onsemi | 34.414 | BC858ALT1GOSCT-ND | 0,10000 € | Similar |
| BC858BLT1G | onsemi | 20.105 | BC858BLT1GOSCT-ND | 0,10000 € | Similar |
| BC858BLT3G | onsemi | 37.853 | BC858BLT3GOSCT-ND | 0,10000 € | Similar |
| BC858CLT1G | onsemi | 229 | BC858CLT1GOSCT-ND | 0,11000 € | Similar |




