Similar
Similar
Similar

KSA1182OMTF | |
|---|---|
DigiKey Part Number | KSA1182OMTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSA1182OMTF |
Description | TRANS PNP 30V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 150 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSA1182OMTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 100mA, 1V | |
Power - Max | 150 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |





