Bipolar (BJT) Transistor PNP 400 V 500 mA 1 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA1156OSTU

DigiKey Part Number
KSA1156OSTU-ND
Manufacturer
Manufacturer Product Number
KSA1156OSTU
Description
TRANS PNP 400V 0.5A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 500 mA 1 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
KSA1156OSTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 100mA, 5V
Packaging
Tube
Power - Max
1 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
1V @ 10mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 43.524 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

43.524In Stock
Ships from Flip Electronics