
KSA1150OTA | |
|---|---|
DigiKey Part Number | KSA1150OTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSA1150OTA |
Description | TRANS PNP 20V 0.5A TO-92S |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 500 mA 300 mW Through Hole TO-92S |
Datasheet | Datasheet |
EDA/CAD Models | KSA1150OTA Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 100mA, 1V |
Packaging Tape & Box (TB) | Power - Max 300 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TO-92S |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |

