
KSA1142OSTU | |
|---|---|
DigiKey Part Number | KSA1142OSTU-ND |
Manufacturer | |
Manufacturer Product Number | KSA1142OSTU |
Description | TRANS PNP 180V 0.1A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 180 V 100 mA 180MHz 1.2 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSA1142OSTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Mfr | Power - Max 1.2 W |
Packaging Tube | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 180 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE350 | STMicroelectronics | 6.448 | 497-2630-5-ND | 1,73000 € | Similar |


