KSA1015GRTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,20355 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 400 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA1015GRTA

DigiKey Part Number
KSA1015GRTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSA1015GRTA
Description
TRANS PNP 50V 0.15A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 400 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSA1015GRTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
400 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes