Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 200mA, 5V |
Mfr | Power - Max 900 mW |
Packaging Tape & Box (TB) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSA1013YTA | onsemi | 11.517 | KSA1013YTACT-ND | 0,62000 € | Similar |



