KSA1013OTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11.437
Unit Price: 0,62000 €
Datasheet
Bipolar (BJT) Transistor PNP 160 V 1 A 50MHz 900 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA1013OTA

DigiKey Part Number
KSA1013OTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSA1013OTA
Description
TRANS PNP 160V 1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 160 V 1 A 50MHz 900 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 200mA, 5V
Mfr
Power - Max
900 mW
Packaging
Tape & Box (TB)
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
160 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSA1013YTAonsemi11.437KSA1013YTACT-ND0,62000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes