KSA1010OTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.834
Unit Price: 0,86000 €
Datasheet

Similar


onsemi
In Stock: 2.548
Unit Price: 0,87000 €
Datasheet

Similar


onsemi
In Stock: 9.183
Unit Price: 1,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.035
Unit Price: 1,98000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.299
Unit Price: 1,23000 €
Datasheet
Bipolar (BJT) Transistor PNP 100 V 7 A 1.5 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA1010OTU

DigiKey Part Number
KSA1010OTU-ND
Manufacturer
Manufacturer Product Number
KSA1010OTU
Description
TRANS PNP 100V 7A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 7 A 1.5 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSA1010OTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
7 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 500mA, 5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 3A, 5V
Power - Max
1.5 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable