Similar

KBU6D | |
|---|---|
DigiKey Part Number | KBU6DFS-ND |
Manufacturer | |
Manufacturer Product Number | KBU6D |
Description | BRIDGE RECT 1PHASE 200V 6A KBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBU |
Datasheet | Datasheet |
EDA/CAD Models | KBU6D Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU402-G | Comchip Technology | 0 | GBU402-G-ND | 0,60105 € | Similar |
| GBU602-G | Comchip Technology | 0 | GBU602-G-ND | 0,63985 € | Similar |
| GBU6D-E3/45 | Vishay General Semiconductor - Diodes Division | 776 | GBU6D-E3/45GI-ND | 2,70000 € | Similar |
| GBU802-G | Comchip Technology | 0 | GBU802-G-ND | 0,70260 € | Similar |



