
GBU402-G | |
|---|---|
DigiKey Part Number | GBU402-G-ND |
Manufacturer | |
Manufacturer Product Number | GBU402-G |
Description | BRIDGE RECT 1PHASE 200V 4A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU1002 | Diodes Incorporated | 18 | GBU1002-ND | 2,27000 € | Similar |
| GBU4D | onsemi | 446 | GBU4DFS-ND | 2,08000 € | Similar |
| GBU602 | Diodes Incorporated | 0 | GBU602DI-ND | 1,90000 € | Similar |
| GBU6D | onsemi | 1.179 | GBU6DFS-ND | 2,06000 € | Similar |
| GBU802 | Diodes Incorporated | 111 | GBU802DI-ND | 1,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,59630 € | 119,26 € |
| Unit Price without VAT: | 0,59630 € |
|---|---|
| Unit Price with VAT: | 0,70960 € |



