
KBU6B | |
|---|---|
DigiKey Part Number | KBU6B-ND |
Manufacturer | |
Manufacturer Product Number | KBU6B |
Description | BRIDGE RECT 1PHASE 100V 6A KBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBU |
Datasheet | Datasheet |
EDA/CAD Models | KBU6B Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU6B | onsemi | 422 | GBU6BFS-ND | 1,72000 € | Direct |
| GBU401-G | Comchip Technology | 0 | GBU401-G-ND | 0,59630 € | Similar |
| GBU601-G | Comchip Technology | 0 | GBU601-G-ND | 0,63480 € | Similar |
| GBU801-G | Comchip Technology | 686 | 641-2006-ND | 1,92000 € | Similar |
| KBU6B | Navitas Semiconductor, Inc. | 1.699 | 1913-KBU6B-ND | 1,99000 € | Parametric Equivalent |




