
GBU601-G | |
|---|---|
DigiKey Part Number | GBU601-G-ND |
Manufacturer | |
Manufacturer Product Number | GBU601-G |
Description | BRIDGE RECT 1PHASE 100V 6A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU1001 | Diodes Incorporated | 15 | GBU1001DI-ND | 2,12000 € | Similar |
| GBU401 | Diodes Incorporated | 680 | GBU401DI-ND | 1,49000 € | Similar |
| GBU4B | onsemi | 1.831 | GBU4BFS-ND | 1,97000 € | Similar |
| GBU6B | onsemi | 422 | GBU6BFS-ND | 1,72000 € | Similar |
| GBU801 | Diodes Incorporated | 92 | GBU801DI-ND | 1,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,63480 € | 126,96 € |
| Unit Price without VAT: | 0,63480 € |
|---|---|
| Unit Price with VAT: | 0,75541 € |



