KBU4M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 819
Unit Price: 1,96000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,60380 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,27585 €
Datasheet

Similar


Comchip Technology
In Stock: 145
Unit Price: 1,66000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,70420 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU4M

DigiKey Part Number
KBU4M-ND
Manufacturer
Manufacturer Product Number
KBU4M
Description
BRIDGE RECT 1PHASE 1KV 4A KBU
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU
Datasheet
 Datasheet
EDA/CAD Models
KBU4M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBU
Supplier Device Package
KBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes