
GBU4M-BP-HF | |
|---|---|
DigiKey Part Number | 353-GBU4M-BP-HF-ND |
Manufacturer | |
Manufacturer Product Number | GBU4M-BP-HF |
Description | BRIDGE RECTIFIERS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27685 € | 553,70 € |
| Unit Price without VAT: | 0,27685 € |
|---|---|
| Unit Price with VAT: | 0,32945 € |

