
KBU4B | |
|---|---|
DigiKey Part Number | KBU4BFS-ND |
Manufacturer | |
Manufacturer Product Number | KBU4B |
Description | BRIDGE RECT 1PHASE 100V 4A KBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBU |
Datasheet | Datasheet |
EDA/CAD Models | KBU4B Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 4 A |



