Similar
Parametric Equivalent

Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tube | Operating Temperature -55°C ~ 165°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBPM |
Technology Standard | Supplier Device Package KBPM |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBP04G | Diodes Incorporated | 0 | KBP04G-ND | 0,81000 € | Similar |
| KBP204G | Diodes Incorporated | 2.251 | KBP204GDI-ND | 0,88000 € | Similar |
| VS-2KBP005 | Vishay General Semiconductor - Diodes Division | 244 | 112-VS-2KBP005-ND | 3,94000 € | Similar |
| VS-2KBP02 | Vishay General Semiconductor - Diodes Division | 0 | 2KBP02-ND | 2,28000 € | Similar |
| VS-2KBP04 | Vishay General Semiconductor - Diodes Division | 357 | VS-2KBP04GI-ND | 2,28000 € | Similar |




