
VS-2KBP005 | |
|---|---|
DigiKey Part Number | 112-VS-2KBP005-ND |
Manufacturer | |
Manufacturer Product Number | VS-2KBP005 |
Description | BRIDGE RECT 1PHASE 50V 2A D-44 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole D-44 |
Datasheet | Datasheet |
EDA/CAD Models | VS-2KBP005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, D-44 | |
Supplier Device Package | D-44 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,67000 € | 16,70 € |
| 100 | 1,15360 € | 115,36 € |
| 500 | 0,93288 € | 466,44 € |
| 1.000 | 0,86196 € | 861,96 € |
| 2.000 | 0,80234 € | 1.604,68 € |
| 5.000 | 0,78478 € | 3.923,90 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

