Similar
cms-category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Operating Temperature -55°C ~ 165°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBPM |
Technology Standard | Supplier Device Package KBPM |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBP02G | Diodes Incorporated | 426 | KBP02G-ND | 0,80000 € | Similar |
| KBP202G | Diodes Incorporated | 4.590 | KBP202GDI-ND | 0,80000 € | Similar |
| VS-2KBP005 | Vishay General Semiconductor - Diodes Division | 244 | 112-VS-2KBP005-ND | 3,91000 € | Similar |
| VS-2KBP02 | Vishay General Semiconductor - Diodes Division | 1.057 | 2KBP02-ND | 2,26000 € | Similar |
| VS-2KBP04 | Vishay General Semiconductor - Diodes Division | 657 | VS-2KBP04GI-ND | 2,26000 € | Similar |




