Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



KA78L12AD | |
|---|---|
DigiKey Part Number | KA78L12AD-ND |
Manufacturer | |
Manufacturer Product Number | KA78L12AD |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | KA78L12AD Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L12ABDR2G | onsemi | 16.891 | MC78L12ABDR2GOSCT-ND | 0,23000 € | Similar |
| MC78L12ACDR2G | onsemi | 12.366 | MC78L12ACDR2GOSCT-ND | 0,22000 € | Similar |
| NCV78L12ABDR2G | onsemi | 3.819 | 488-NCV78L12ABDR2GCT-ND | 0,28000 € | Similar |
| L78L12ABD-TR | STMicroelectronics | 19.340 | 497-7767-1-ND | 0,25000 € | Similar |
| L78L12ACD13TR | STMicroelectronics | 5.980 | 497-1194-1-ND | 0,25000 € | Similar |




