


L78L12ACD13TR | |
|---|---|
DigiKey Part Number | 497-1194-2-ND - Tape & Reel (TR) 497-1194-1-ND - Cut Tape (CT) 497-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L12ACD13TR |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L12ACD13TR Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15120 € | 3,78 € |
| 100 | 0,12980 € | 12,98 € |
| 250 | 0,11956 € | 29,89 € |
| 500 | 0,11342 € | 56,71 € |
| 1.000 | 0,10837 € | 108,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10302 € | 257,55 € |
| 5.000 | 0,09980 € | 499,00 € |
| 7.500 | 0,09819 € | 736,42 € |
| 12.500 | 0,09640 € | 1.205,00 € |
| 17.500 | 0,09536 € | 1.668,80 € |
| 25.000 | 0,09435 € | 2.358,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


