KA78L05AZBU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.427
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 5.818
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 1.745
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 1.341
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 770
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 871
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 19.320
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 1.506
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 1.973
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,13479 €
Datasheet

Similar


onsemi
In Stock: 558
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.391
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.817
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.383
Unit Price: 0,31000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA78L05AZBU

DigiKey Part Number
KA78L05AZBUFS-ND
Manufacturer
Manufacturer Product Number
KA78L05AZBU
Description
IC REG LINEAR 5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KA78L05AZBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable