Similar
Similar
Similar
Similar
Similar

KA555IDTF | |
|---|---|
DigiKey Part Number | KA555IDTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KA555IDTF |
Description | IC OSC SINGLE TIMER 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | KA555IDTF Models |
Category | Current - Supply 7.5 mA |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC1455BDR2G | onsemi | 37.790 | MC1455BDR2GOSCT-ND | 0,30000 € | Similar |
| MC1455DR2G | onsemi | 56.283 | MC1455DR2GOSCT-ND | 0,32000 € | Similar |
| SA555DR | Texas Instruments | 15.253 | 296-14635-1-ND | 0,26000 € | Direct |
| NA555D | Rochester Electronics, LLC | 9.628 | 2156-NA555D-ND | 0,83000 € | Upgrade |
| NA555DR | Texas Instruments | 23.186 | 296-21752-1-ND | 0,22000 € | Upgrade |





