Similar

KA5532 | |
|---|---|
DigiKey Part Number | KA5532-ND |
Manufacturer | |
Manufacturer Product Number | KA5532 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | KA5532 Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tube | Voltage - Supply Span (Min) 44 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 8V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-DIP |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258P | Rochester Electronics, LLC | 24.541 | 2156-LM258P-ND | 0,29000 € | Similar |
| NE5532AP | Rochester Electronics, LLC | 4.161 | 2156-NE5532AP-ND | 1,18000 € | Similar |
| NE5532P | Texas Instruments | 3.480 | 296-1410-5-ND | 0,59000 € | Similar |
| SA5532AP | Rochester Electronics, LLC | 14.659 | 2156-SA5532AP-ND | 0,68000 € | Similar |
| SA5532P | Texas Instruments | 1.963 | 296-16996-5-ND | 0,65000 € | Similar |


