
KA4558 | |
|---|---|
DigiKey Part Number | KA4558-ND |
Manufacturer | |
Manufacturer Product Number | KA4558 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | KA4558 Models |
Category | Current - Supply 3.5mA (x2 Channels) |
Mfr | Voltage - Supply Span (Min) 44 V |
Packaging Tube | Voltage - Supply Span (Max) 44 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 1.2V/µs | Supplier Device Package 8-DIP |
Current - Input Bias 30 nA | Base Product Number |
Voltage - Input Offset 2 mV |

